AG6MCC


Description:
06P XLR Mini Panel Mount Connector
Supplier:
Amphenol IPG
Matchcode:
AG6MCC
Rutronik No.:
CONN14762
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- No.of contacts
- 06
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.20 A
- Voltage rating
- 50 V
- Series
- AG
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.