ADZ-AU-04BFFM-LL7-G(B)
Description:
04P CABLE LOCK FEM CONN L=1,5M
Supplier:
Amphenol IPG
Matchcode:
ADZAU04BFFMLL7GB
Rutronik No.:
CABLE3229
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
- Family
- CABLE ASS.
- Termin.port A
- X-Lok
- Cable length
- 1,500 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- No.of wires
- 04
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.