ADB1-DAFS0800061


Description:
08P M12 A-Code Cable Assembly 1End
Supplier:
Amphenol IPG
Matchcode:
ADB1DAFS0800061
Rutronik No.:
CABLE2553
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- M12
- Termin.port A
- M12
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- No.of wires
- 08
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.