AC-CP710020


Description:
Cable 2.5mm² PowerLink HV Cable
Supplier:
Amphenol IPG
Matchcode:
ACCP710020
Rutronik No.:
CABLE3546
Unit Pack:
1
MOQ:
1000
Packaging:
REEL
- Family
- CABLE ASS.
- Termin.port A
- POWERLOK
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- No.of wires
- 00
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.