43-10488


Description:
(M12x1) 04P A-code Male Axial 1End L=2m
Supplier:
Amphenol IPG
Matchcode:
4310488
Rutronik No.:
CABLE4131
Unit Pack:
1
MOQ:
280
Packaging:
INDIVIDUAL
- Family
- M8 OR M12
- Termin.port A
- M12
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- No.of wires
- 04
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Germany
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.