TJ-0057D-J2


Description:
DC JACK SMT 90° PA6T BLACK J2
Supplier:
Amphenol CS
Matchcode:
TJ0057DJ2
Rutronik No.:
CONIO1937
Unit Pack:
1000
MOQ:
15000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 16 V
- Series
- TJ
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 115 °C
- Feature funct.
- DC JACK
- Family
- POWER
- Brand
- DC Jack
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.