RMS36-5519


Description:
MINI SAS 36P STR TO 36P STR
Supplier:
Amphenol CS
Matchcode:
RMS365519
Rutronik No.:
CABLE2574
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
- Family
- CABLE ASS.
- Brand
- Mini-SAS
- Termin.port A
- Mini-SAS
- Termin.port B
- Mini-SAS
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.