RJHSE7060
image shown is a representation only
Description:
06P MODJACK NO LEDs RA
Supplier:
Amphenol CS
Matchcode:
RJHSE7060
Rutronik No.:
CONN7344
Unit Pack:
36
MOQ:
2916
package:
RJHSE
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- RJHSE
- Special feature
- 1Port
- Family
- MODJACK
- Brand
- RJ
- Automotive
- NO
- Package
- RJHSE
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.