RJE06-188-1120


image shown is a representation only
Description:
RJ45 Shielded Modular Jack I/O
Supplier:
Amphenol CS
Matchcode:
RJE061881120
Rutronik No.:
CONN15707
Unit Pack:
2700
MOQ:
2700
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.27 mm
- Number of rows
- 00
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RJE06
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.