ND9BP64002


Description:
IX Industrial Plug IP20 Type B
Supplier:
Amphenol CS
Matchcode:
ND9BP64002
Rutronik No.:
CONN8756
Unit Pack:
100
MOQ:
100
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 50 V
- Series
- ND9
- Oper.temp.min.
- -55 °C
- IP Code
- IP20
- Oper.temp.max.
- 85 °C
- AWG
- 26 TO 24
- Family
- WTB
- Brand
- IX INDUSTR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.