MUSBR-3593-M0
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
Rugged USB 3.0 Type-A vert. THT Blue
Supplier:
Amphenol CS
Matchcode:
MUSBR3593M0
Rutronik No.:
CONN6964
Unit Pack:
1
MOQ:
1
package:
60
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 1.25 A
- Voltage rating
- 100 V
- Series
- MUSB
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- USB
- Automotive
- NO
- Package
- 60
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.