MUSBB15134


Description:
Harsh mini_USB Type-B R/A THT
Supplier:
Amphenol CS
Matchcode:
MUSBB15134
Rutronik No.:
CONN3630
Unit Pack:
80
MOQ:
80
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 0.80 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MUSB
- Oper.temp.min.
- -40 °C
- IP Code
- IP67
- Oper.temp.max.
- 105 °C
- Feature funct.
- 2.0 .Black
- Family
- USB Mini
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.