ME1005610101011


Description:
MINI COOL EDGE CONNECTOR 56P 0.6MM PITCH
Supplier:
Amphenol CS
Matchcode:
ME1005610101011
Rutronik No.:
CONN17213
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 56
- Contact pitch
- 0.60 mm
- Number of rows
- 02
- Contact style
- N/A
- Termin.style
- N/A
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- ME
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.