MDT580M01002


image shown is a representation only
Description:
PCIe M.2 MINI CONN Gen 4, KEY M
Supplier:
Amphenol CS
Matchcode:
MDT580M01002
Rutronik No.:
CONN12634
Unit Pack:
1
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 67
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- MDT
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Family
- I/O
- Brand
- SSIO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.