MA10148904101ULF


Description:
520PIN 4MM RECP, 4-PAIR 40-COLUMN
Supplier:
Amphenol CS
Matchcode:
MA10148904101ULF
Rutronik No.:
CONN15540
Unit Pack:
130
MOQ:
130
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 520
- Contact pitch
- 1.05 mm
- Number of rows
- 40
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.50 A
- Voltage rating
- 00 V
- Series
- 101...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- BGA
- Family
- CONNECTOR
- Brand
- M-Series
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.