L77SDBH25SOL2RM5


image shown is a representation only
Description:
25P D-Sub FEMALE PCB W.BOARDLOC
Supplier:
Amphenol CS
Matchcode:
L77SDBH25SOL2RM5
Rutronik No.:
CONN13597
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 25
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 25.0 A
- Voltage rating
- 120 V
- Series
- L77S
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.