L77HDE15SD1CH4R


image shown is a representation only
Description:
15P D-Sub HD Fem. 90° PCB
Supplier:
Amphenol CS
Matchcode:
L77HDE15SD1CH4R
Rutronik No.:
CONN12774
Unit Pack:
90
MOQ:
90
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 15
- Contact pitch
- 2.29 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 2.50 A
- Voltage rating
- 250 V
- Series
- L77H
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- SIGNAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.