L717SDBH25POL2RM8


image shown is a representation only
Description:
25P D-Sub Male/Plug PCB 2.76MM
Supplier:
Amphenol CS
Matchcode:
L717SDBH25POL2RM8
Rutronik No.:
COSUBD9830
Unit Pack:
300
MOQ:
300
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 25
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- L717S
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.