L717HDAH26POL2RM5


image shown is a representation only
Description:
26P D-Sub HD 90°
Supplier:
Amphenol CS
Matchcode:
L717HDAH26POL2RM5
Rutronik No.:
CONN6666
Unit Pack:
70
MOQ:
140
package:
140
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 26
- Contact pitch
- 2.29 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- L717H
- Family
- DSUB-HD
- Automotive
- NO
- Package
- 140
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.