HSDNCRPPCB18A


image shown is a representation only
Description:
HSD Connector 90° DIP North Loc.. C-Cod.
Supplier:
Amphenol CS
Matchcode:
HSDNCRPPCB18A
Rutronik No.:
CONN12448
Unit Pack:
250
MOQ:
250
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 500 V
- Series
- HSD
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- HSD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.