HM2LS22ALF


image shown is a representation only
Description:
BACKPLANE CONNECTOR 2,00MM
Supplier:
Amphenol CS
Matchcode:
HM2LS22ALF
Rutronik No.:
CONN4023
Unit Pack:
24
MOQ:
1440
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact pitch
- 2.00 mm
- Number of rows
- 00
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- HM2L
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- SHIELDING
- Brand
- MILLIPACS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.