G71B0134300AEU
Description:
8P MOD. JACK 8P8C W/O LED
Supplier:
Amphenol CS
Matchcode:
G71B0134300AEU
Rutronik No.:
CONIO2648
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- G71
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Special feature
- 1Port
- Feature funct.
- Top Entry
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
RJE741882310H08P RJ45 JACK CAT5E 8P8C W LED Part No.: CONN5975 Packaging: TRAY |
Unit Price
2,43 $
Unit Pack
85
|
Stock Info
16 weeks
|
Price, Lead time Find Alternatives Datasheet |