FLSC80501000


image shown is a representation only
Description:
DOME COVER 80 mm DIA, 50 mm high, FLS Se
Supplier:
Amphenol CS
Matchcode:
FLSC80501000
Rutronik No.:
CONN14763
Unit Pack:
80
MOQ:
80
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.