FC06400-S


Description:
Cable Assembly T812 CONN L=400MM
Supplier:
Amphenol CS
Matchcode:
FC06400S
Rutronik No.:
CABLE3426
Unit Pack:
10
MOQ:
200
Packaging:
BOX
- Family
- RIBBON
- Termin.port A
- T812 (IDC)
- Termin.port B
- T812 (IDC)
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.