DEO2V2P500M30LF
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
DSUB POWER MOUNT RA
Supplier:
Amphenol CS
Matchcode:
DEO2V2P500M30LF
Rutronik No.:
CONN12725
Unit Pack:
30
MOQ:
120
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 2.76 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- DEO
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.