DAL7W2P500H40LF


image shown is a representation only
Description:
7W2 D-Sub Mixed-Layout Male 90°
Supplier:
Amphenol CS
Matchcode:
DAL7W2P500H40LF
Rutronik No.:
CONN11976
Unit Pack:
100
MOQ:
200
package:
DMW
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 07
- Contact pitch
- 2.76 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 7.50 A
- Voltage rating
- 300 V
- Series
- DAL7W
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- Mixed
- Family
- DSUB
- Automotive
- NO
- Package
- DMW
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.