D25P13A4GV00LF


image shown is a representation only
Description:
25P RIGHT ANGLE D-Sub UNC 4-40
Supplier:
Amphenol CS
Matchcode:
D25P13A4GV00LF
Rutronik No.:
CONN12213
Unit Pack:
20
MOQ:
240
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 25
- Contact pitch
- 2.76 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- D25P
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.