D09P24A4PL00LF


Description:
09P D-Sub Male STR
Supplier:
Amphenol CS
Matchcode:
D09P24A4PL00LF
Rutronik No.:
CONN16972
Unit Pack:
180
MOQ:
360
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- N/A mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- D09
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- INDUSTRIAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.