98424-S52-12ALF


image shown is a representation only
Description:
12P SHROUDED HEADER 2R
Supplier:
Amphenol CS
Matchcode:
98424S5212ALF
Rutronik No.:
CONN6807
Unit Pack:
600
MOQ:
2400
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 200 V
- Series
- 984...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- MINITEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.