91687-425LF


image shown is a representation only
Description:
50P SHROUDED HEADER ST 2 ROWS
Supplier:
Amphenol CS
Matchcode:
91687-425LF
Rutronik No.:
CONN14566
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 50
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 916...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- DUBOX
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.