8638PPS2005LF


image shown is a representation only
Description:
MALE POWER CONTACT RED AWG 12
Supplier:
Amphenol CS
Matchcode:
8638PPS2005LF
Rutronik No.:
CONN9762
Unit Pack:
500
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 20.0 A
- Voltage rating
- 00 V
- Series
- 863...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- AWG
- AWG12
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.