- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
12P BTB REC DR GOLD
Supplier:
Amphenol CS
Matchcode:
71991-306LF
Rutronik No.:
CONN10780
Unit Pack: 532
MOQ: 5320
Packaging: TUBE
- No.of contacts
-
12
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THR
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
1000 V
- Series
-
719...
- Oper.temp.min.
-
-65 °C
- Oper.temp.max.
-
125 °C
- Family
-
CONNECTOR
- Brand
-
Dubox
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12P BTB REC DR THT
Packaging:
TUBE
12P FEMALE HEADER 2R STR THT
Packaging:
BOX
12P PIN HEADER 2,54 STR 2ROW
Packaging:
BAG
12P FEMALE HEADER 2R 2,54MM...
Packaging:
INDIVIDUAL
12P BOX HEADER FEMALE STRAIGHT
Packaging:
TRAY
12P FEMALE HEADER 1ROW STR...
Packaging:
BAG
12P FEMALE HEADER 2R R/A THT
Packaging:
INDIVIDUAL
2.54MM THT SOCKET DUAL ROW 12P
Packaging:
TUBE
2.54mm BTB Socket D/R R/A 12P
Packaging:
REEL
Previous
Next