71363-102LF
image shown is a representation only
Description:
02P MINI JUMP 2.54MM BLACK
Supplier:
Amphenol CS
Matchcode:
71363102LF
Rutronik No.:
COREC27851
Unit Pack:
2000
MOQ:
10000
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.50 A
- Voltage rating
- 00 V
- Series
- 71363
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 120 °C
- Feature funct.
- .Black Jum
- Family
- Mini Jump
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.