68002-210HLF


image shown is a representation only
Description:
10P UNSHROUDED HEADER 2,54MM STR
Supplier:
Amphenol CS
Matchcode:
68002210HLF
Rutronik No.:
CONN15167
Unit Pack:
600
MOQ:
3600
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 5.84 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 680...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- BergStik
- Family
- CONNECTOR
- Brand
- Bergstik
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.