Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Electromechanical Components
  3. Connectors
  4. Amphenol CS Connectors

65801-007LF

AMPH CS
AMPH CS 65801-007LF

image shown is a representation only

Description: 7P CLINCHER 1ROW STR FEMALE Supplier: Amphenol CS Matchcode: 65801007LF Rutronik No.: COREC27415 Unit Pack: 54 MOQ: 54 Packaging: TRAY
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
No.of contacts
07
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
STRAIGHT
Current rating
0.00 A
Voltage rating
00 V
Series
658...
Oper.temp.min.
-40 °C
Oper.temp.max.
105 °C
AWG
36 TO 22
Family
WTB
Brand
Mini PV
Automotive
NO
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
13 weeks

Request or order:

Please login
0,8505 $
45,93 $

Prices

54 0,8505 $
162 0,835 $
270 0,8273 $
486 0,8195 $
864 0,8041 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

New Product
MOLEX 2045320701

2045320701

Electromechanical Components
  • 07P MICROLOCK PLUS RECEPT 1R
  • Packaging: REEL

New Product
AMPH CS 10162695-105020LF

10162695-105020LF

Electromechanical Components
  • 2P+5S contacts, top latch...
  • Packaging: BULK

New Product
AMPH CS 10162688-205202CLF

10162688-205202CLF

Electromechanical Components
  • 2P+5S contacts, top latch...
  • Packaging: REEL

New Product
MOLEX 2059570771

2059570771

Electromechanical Components
  • 07P MICROLOCK PLUS HEADER 1R
  • Packaging: REEL

Our recommendations

Amphenol IPG SLPPA25BSB

SLPPA25BSB

01E
  • 5.70mm SurLok Plus Plug R/A 25mm² BLK
  • Package: 5
  • Packaging: BULK

JAE ST1W008S4TR2000

ST1W008S4TR2000

01E
  • 08P micro_SD-Card Holder Hinge_Type
  • Packaging: REEL

MOLEX 39281083

39281083

01E
  • 08P Mini-Fit Header 2 ROW W/O PEGS
  • Packaging: BULK

Amphenol CS 20021121-00010C4LF

20021121-00010C4LF

01E
  • 10P MINITEK 1.27MM UNSHR.HEAD.S
  • Packaging: REEL

Amphenol MAO 5440016F100

5440016F100

01E
  • Machined Crimp Contact
  • Packaging: INDIVIDUAL

JAE FI-RE41S-VF-R1300

FI-RE41S-VF-R1300

01E
  • 41P RECEPTACLE 0.5MM STRAIGHT
  • Packaging: REEL

LUMBERG KB 02

KB 02

01E
  • 02P SOCKET BOARD SINGLEROW
  • Packaging: BULK

MOLEX 39000077

39000077

01E
  • Mini-Fit Crimp terminal FEMALE
  • Packaging: REEL

JAE MX80B02PZ1C

MX80B02PZ1C

01E
  • 02P MALE HOUSING WITH CLIP
  • Packaging: BOX

JAE MX80B02PZ1B

MX80B02PZ1B

01E
  • 02P MALE HOUSING WITH CLIP
  • Packaging: BOX

JAE SF72S006VBDR2500

SF72S006VBDR2500

01E
  • 06P nano_SIM_Card Holder Push-Push
  • Packaging: REEL

JAE FI-X30SSLA-HF-R2500

FI-X30SSLA-HF-R2500

01E
  • 30 POS CONNECTOR RIGHT ANGLE
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit