63453-110LF
Description:
10P RECEPTACLE THT 2MM 2ROWS
Supplier:
Amphenol CS
Matchcode:
63453110LF
Rutronik No.:
COREC24979
Unit Pack:
100
MOQ:
3000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 00 V
- Series
- 634...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- Minitek200
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.