61083-041502LF


image shown is a representation only
Description:
40P BTB 0.8MM PLUG ASSY
Supplier:
Amphenol CS
Matchcode:
61083041502LF
Rutronik No.:
COREC36631
Unit Pack:
900
MOQ:
900
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 40
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.80 A
- Voltage rating
- 100 V
- Series
- 610...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- Mezzanine
- Family
- CONNECTOR
- Brand
- Bergstak
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.