54122-105240800LF
Description:
24P DUAL BODY UNSHROUDED HEADER
Supplier:
Amphenol CS
Matchcode:
54122105240800LF
Rutronik No.:
CONN4975
Unit Pack:
100
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 541...
- Family
- CONNECTOR
- Brand
- Bergstik
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.