54112108141900LF


Description:
BSK VER THT STACKING HDR D-R TAIL
Supplier:
Amphenol CS
Matchcode:
54112-108141900LF
Rutronik No.:
CONN12507
Unit Pack:
50
MOQ:
1750
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 30
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 541...
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- BERGSTIK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.