51740-10202402CALF


image shown is a representation only
Description:
PWRBLADE VERTICAL FEMALE
Supplier:
Amphenol CS
Matchcode:
5174010202402CALF
Rutronik No.:
COREC38576
Unit Pack:
36
MOQ:
504
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 28
- Contact pitch
- 6.35 mm
- Number of rows
- 04
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 48.0 A
- Voltage rating
- 200 V
- Series
- 517...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Brand
- PWR BLADE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.