51590291519620LF


image shown is a representation only
Description:
15P DIN 41612 Recept Type_H 10.16mm
Supplier:
Amphenol CS
Matchcode:
51590291519620LF
Rutronik No.:
CONN3381
Unit Pack:
168
MOQ:
168
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 15
- Contact pitch
- 5.08 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 15.0 A
- Voltage rating
- 00 V
- Series
- 515...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DIN
- Brand
- DIN 41612
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.