10157547-0002SR1LF


image shown is a representation only
Description:
2P MULTIPITCH MALE 1,25MM TPA
Supplier:
Amphenol CS
Matchcode:
10157547-0002SR1LF
Rutronik No.:
CONN11553
Unit Pack:
10
MOQ:
3000
package:
600
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 1.25 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 50 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Brand
- MULTIPITCH
- Automotive
- NO
- Package
- 600
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.