10142963-304KLF


image shown is a representation only
Description:
Minitek microspace Recep1.8 04P
Supplier:
Amphenol CS
Matchcode:
10142963304KLF
Rutronik No.:
COREC41296
Unit Pack:
340
MOQ:
340
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 1.80 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 48 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- Family
- WTB
- Brand
- Minitek µS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.