10142344-305KLF
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_medium.png)
![AMPH CS 10142344-305KLF](https://www.rutronik24.com/pim/direct/amphcs/medium/amphcs-10142344-305klf.jpg)
image shown is a representation only
Description:
05P MINITEK 1,27 04P HORIZONTAL
Supplier:
Amphenol CS
Matchcode:
10142344305KLF
Rutronik No.:
CONN5370
Unit Pack:
260
MOQ:
260
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 101...
- Family
- WTB
- Brand
- Minitek µS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.