10141272-311ALF
Description:
MINITEK µ-SPACE RECEPT REEL 1,27 AWG22
Supplier:
Amphenol CS
Matchcode:
10141272311ALF
Rutronik No.:
CONN13035
Unit Pack:
15000
MOQ:
45000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 100 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- AWG
- AWG22
- Family
- CONTACT
- Brand
- Minitek µS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.