10136644-0322LF


image shown is a representation only
Description:
3P MINITEK PWR, Receptacle, 1-ROW
Supplier:
Amphenol CS
Matchcode:
101366440322LF
Rutronik No.:
CONN10079
Unit Pack:
1000
MOQ:
8000
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 4.20 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 600 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- MINITEK
- Family
- WTB
- Brand
- Minitek420
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.