10125756-980010LF
image shown is a representation only
Description:
98P PCI EXPRESS CARD EDGE
Supplier:
Amphenol CS
Matchcode:
10125756-980010LF
Rutronik No.:
CONN7561
Unit Pack:
36
MOQ:
1944
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 98
- Contact pitch
- 1.00 mm
- Number of rows
- 08
- Contact style
- MALE
- Termin.style
- PRESS-FIT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 101...
- Family
- Edge Card
- Brand
- PCIExpress
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.