10118241-001RLF


image shown is a representation only
Description:
19P HDMI Receptacle Type-D 90° SMT
Supplier:
Amphenol CS
Matchcode:
10118241001RLF
Rutronik No.:
CONIO2774
Unit Pack:
800
MOQ:
8000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 19
- Contact pitch
- 0.40 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.30 A
- Voltage rating
- 40 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- Video
- Brand
- HDMI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.