10108831-401AV03LF


Description:
Unshrouded Header Bergstik 2.54mm
Supplier:
Amphenol CS
Matchcode:
10108831401AV03LF
Rutronik No.:
CONN12569
Unit Pack:
420
MOQ:
420
Packaging:
BULK
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 35
- Contact pitch
- 2.75 mm
- Number of rows
- 00
- Contact style
- MALE
- Termin.style
- PRESS-FIT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 40.0 A
- Voltage rating
- 2500 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.