10033998-002LF
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
26P FFC/FPC ZIF SMT 90°
Supplier:
Amphenol CS
Matchcode:
10033998002LF
Rutronik No.:
CONN4972
Unit Pack:
810
MOQ:
810
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 26
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- 100...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Bottom Con
- Family
- FFC/FPC
- Brand
- IVDR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.